
Dual micropower zero-drift operational amplifier featuring internal capacitors. Achieves 150dB voltage gain and a 200kHz gain bandwidth product. Offers 3uV input offset voltage and 30pA input bias current. Operates with dual supply voltages from 2.375V to 8V, with a maximum supply voltage of 16V. Features 105dB common mode rejection ratio and 105dB power supply rejection ratio. Housed in a DIP package, this RoHS compliant component consumes 60uA operating supply current.
Analog Devices LTC1047CN8#PBF technical specifications.
| Package/Case | DIP |
| Common Mode Rejection Ratio | 105dB |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 200kHz |
| Height | 3.3mm |
| Input Bias Current | 30pA |
| Input Offset Voltage (Vos) | 3uV |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.375V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 550uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.75V |
| Nominal Gain Bandwidth Product | 200kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 60uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Unity Gain Bandwidth Product | 200kHz |
| Voltage Gain | 150dB |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1047CN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
