
Operational Amplifier, 2 Func, 10uV Offset-Max, PDSO16
Sign in to ask questions about the Analog Devices LTC1047CSW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1047CSW technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 105dB |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 3uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 60uA |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| RoHS Compliant | No |
| Slew Rate | 0.2V/µs |
| Unity Gain Bandwidth Product | 200kHz |
| Voltage Gain | 150dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1047CSW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
