
Dual operational amplifier featuring a 200kHz bandwidth and 0.2V/µs slew rate. Achieves 105dB common mode rejection and power supply rejection ratios, with a 150dB voltage gain. Boasts a low input bias current of 30pA and 10µV input offset voltage. Surface mountable in a 16-pin SOIC package, operating from 4.75V to 16V supply.
Analog Devices LTC1047CSW#PBF technical specifications.
| Bandwidth | 200kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 105dB |
| Gain Bandwidth Product | 200kHz |
| Height | 2.642mm |
| Input Bias Current | 30pA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Lead Free |
| Length | 10.49mm |
| Max Frequency | 680Hz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 60uA |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Unity Gain Bandwidth Product | 200kHz |
| Voltage Gain | 150dB |
| Width | 7.595mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1047CSW#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
