LTC1047 - Dual Micropower Zero-Drift Operational Amplifier with Internal Capacitors
Analog Devices LTC1047CSW#TR technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 105dB |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 3uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 60uA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| RoHS Compliant | No |
| Slew Rate | 0.2V/µs |
| Unity Gain Bandwidth Product | 200kHz |
| Voltage Gain | 150dB |
| RoHS | Not Compliant |
No datasheet is available for this part.