
Dual-channel chopper operational amplifier featuring a 200kHz gain bandwidth product and 0.2V/µs slew rate. This integrated circuit offers exceptional precision with a 3µV input offset voltage and 5pA input bias current. Boasting 105dB common mode rejection ratio and 105dB power supply rejection ratio, it operates within a 4.75V to 16V supply range. The surface mount SOIC package is RoHS compliant and lead-free, suitable for operation from 0°C to 70°C.
Sign in to ask questions about the Analog Devices LTC1047CSW#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1047CSW#TRPBF technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 105dB |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 3uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 60uA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Unity Gain Bandwidth Product | 200kHz |
| Voltage Gain | 150dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1047CSW#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
