
Low power, zero-drift operational amplifier featuring internal capacitors. Offers 800kHz bandwidth and 0.8V/µs slew rate. Achieves 160dB voltage gain with 110dB CMRR and PSRR. Operates from dual supplies of 2.375V to 8V or single supply of 4.75V to 18V, with a nominal operating supply voltage of 15V and 200µA quiescent current. Features 2µV input offset voltage and 15pA input bias current. Packaged in an 8-pin DIP.
Analog Devices LTC1049CN8#PBF technical specifications.
| Bandwidth | 800kHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 110dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 800kHz |
| Height | 3.3mm |
| Input Bias Current | 15pA |
| Input Offset Voltage (Vos) | 2uV |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.375V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.75V |
| Nominal Gain Bandwidth Product | 800kHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 15V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.8V/µs |
| Unity Gain Bandwidth Product | 800kHz |
| Voltage Gain | 160dB |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1049CN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
