
Precision operational amplifier featuring an 800kHz bandwidth and 800kHz gain bandwidth product. This single-channel chopper amplifier offers a low input offset voltage of 2µV and an exceptionally low input bias current of 15pA. Achieving a high voltage gain of 160dB and a common mode rejection ratio of 110dB, it operates across a wide supply voltage range from 4.75V to 18V. Packaged in an 8-pin SOIC, this RoHS compliant component is suitable for applications requiring high accuracy and stability.
Analog Devices LTC1049CS8#PBF technical specifications.
| Bandwidth | 800kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 110dB |
| Gain Bandwidth Product | 800kHz |
| Height | 1.752mm |
| Input Bias Current | 15pA |
| Input Offset Voltage (Vos) | 2uV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.375V |
| Max Frequency | 700Hz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.75V |
| Nominal Gain Bandwidth Product | 800kHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 200uA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.8V/µs |
| Unity Gain Bandwidth Product | 800kHz |
| Voltage Gain | 160dB |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1049CS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
