The LTC1049CS8#TR is a single op-amp with a gain bandwidth product of 800kHz, common mode rejection ratio of 110dB, and an input bias current of 15pA. It operates over a temperature range of -40°C to 85°C and is available in a SOIC package. The device has a maximum supply voltage of 18V and a nominal operating supply current of 200uA. It is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC1049CS8#TR technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 110dB |
| Gain Bandwidth Product | 800kHz |
| Input Bias Current | 15pA |
| Input Offset Voltage (Vos) | 2uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.375V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.75V |
| Nominal Gain Bandwidth Product | 800kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 200uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| RoHS Compliant | No |
| Slew Rate | 0.8V/µs |
| Unity Gain Bandwidth Product | 800kHz |
| RoHS | Not Compliant |