
The LTC1050ACN8 is a single operational amplifier with a gain bandwidth product of 2.5MHz and an operating supply current of 1mA. It is packaged in a DIP-8 package and has a common mode rejection ratio of 114dB. The device is not RoHS compliant and has a maximum operating temperature of 70°C. The LTC1050ACN8 is available in a rail/Tube packaging with 50 units per package.
Sign in to ask questions about the Analog Devices LTC1050ACN8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1050ACN8 technical specifications.
| Package/Case | DIP |
| Common Mode Rejection Ratio | 114dB |
| Gain Bandwidth Product | 2.5MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 0.5uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.375V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.75V |
| Nominal Gain Bandwidth Product | 2.5MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 125dB |
| RoHS Compliant | No |
| Slew Rate | 4V/µs |
| Unity Gain Bandwidth Product | 2.5MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1050ACN8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
