
The LTC1050ACN8#PBF is a single-channel operational amplifier with a gain bandwidth product of 2.5MHz and a common mode rejection ratio of 114dB. It is available in a lead-free DIP package and operates over a temperature range of 0°C to 70°C. The device is RoHS compliant and has a maximum supply voltage of 18V. It draws an operating supply current of 1mA and has a slew rate of 4V/µs.
Sign in to ask questions about the Analog Devices LTC1050ACN8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1050ACN8#PBF technical specifications.
| Package/Case | DIP |
| Common Mode Rejection Ratio | 114dB |
| Gain Bandwidth Product | 2.5MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 0.5uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.375V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.75V |
| Nominal Gain Bandwidth Product | 2.5MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 125dB |
| RoHS Compliant | Yes |
| Slew Rate | 4V/µs |
| Unity Gain Bandwidth Product | 2.5MHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1050ACN8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
