
SP Amp Chopper Stabilization Single ±8V/16V 8-Pin CDIP N
Analog Devices LTC1050AMJ8 technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 114dB |
| Input Bias Current | 30pA |
| Input Offset Voltage (Vos) | 5uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.375V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 125dB |
| RoHS Compliant | No |
| Unity Gain Bandwidth Product | 2.5MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1050AMJ8 to view detailed technical specifications.
No datasheet is available for this part.
