
LTC1050 - Precision Zero-Drift Operational Amplifier with Internal Capacitors
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC1050CN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Common Mode Rejection Ratio | 114dB |
| Gain Bandwidth Product | 2.5MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 0.5uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.375V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.75V |
| Nominal Gain Bandwidth Product | 2.5MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| RoHS Compliant | Yes |
| Slew Rate | 4V/µs |
| Unity Gain Bandwidth Product | 2.5MHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1050CN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
