
The LTC1050CN8 is a single operational amplifier from Analog Devices with a gain bandwidth product of 2.5MHz and a slew rate of 1.5V/µs. It is available in a DIP8 package and operates over a temperature range of 0°C to 70°C. The device has a maximum supply voltage of 18V and a minimum supply voltage of 4.75V, with an operating supply current of 1mA.
Sign in to ask questions about the Analog Devices LTC1050CN8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1050CN8 technical specifications.
| Package/Case | DIP |
| Gain Bandwidth Product | 2.5MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 0.5uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.75V |
| Nominal Gain Bandwidth Product | 2.5MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 4V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1050CN8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
