
Precision operational amplifier featuring a 2.5MHz bandwidth and 4V/µs slew rate. Offers exceptional 0.5µV input offset voltage and 75pA input bias current. Achieves high 114dB CMRR and 120dB PSRR. Operates from dual supply voltages between 2.375V and 8V, with a maximum supply voltage of 18V. Housed in an 8-pin DIP package.
Sign in to ask questions about the Analog Devices LTC1050CN8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1050CN8#PBF technical specifications.
| Bandwidth | 2.5MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 114dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 2.5MHz |
| Height | 3.3mm |
| Input Bias Current | 75pA |
| Input Offset Voltage (Vos) | 0.5uV |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.375V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.75V |
| Nominal Gain Bandwidth Product | 2.5MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 15V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 4V/µs |
| Supply Current | 1mA |
| Unity Gain Bandwidth Product | 2.5MHz |
| Voltage Gain | 160dB |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1050CN8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
