
Precision operational amplifier featuring a 2.5MHz bandwidth and 4V/µs slew rate. Achieves exceptional accuracy with 0.5µV input offset voltage and 75pA input bias current. Offers high performance with 114dB CMRR and 120dB PSRR, supporting dual supply voltages from 2.375V to 8V, and single supply from 4.75V to 18V. Housed in a compact 8-pin SOIC package, this single-channel amplifier operates with a typical 1mA supply current.
Analog Devices LTC1050CS8#PBF technical specifications.
| Bandwidth | 2.5MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 114dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 2.5MHz |
| Height | 1.48mm |
| Input Bias Current | 75pA |
| Input Offset Voltage (Vos) | 0.5uV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.375V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.75V |
| Nominal Gain Bandwidth Product | 2.5MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 15V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 4V/µs |
| Supply Current | 1mA |
| Unity Gain Bandwidth Product | 2.5MHz |
| Voltage Gain | 160dB |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1050CS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
