
Precision operational amplifier with a 2.5MHz bandwidth and 160dB voltage gain. Features a low input offset voltage of 0.5µV and 50pA input bias current. Offers excellent 114dB common mode rejection and 110dB power supply rejection. Operates from dual supplies of 2.375V to 8V or single supply of 4.75V to 18V. Packaged in an 8-pin SOIC, this RoHS compliant component is suitable for demanding applications.
Analog Devices LTC1050HS8#PBF technical specifications.
| Amplifier Type | PRECISION |
| Bandwidth | 2.5MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 114dB |
| Gain Bandwidth Product | 2.5MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 0.5uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.375V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.75V |
| Nominal Gain Bandwidth Product | 2.5MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 4V/µs |
| Unity Gain Bandwidth Product | 2.5MHz |
| Voltage Gain | 160dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1050HS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
