
High-performance operational amplifier featuring a 1.2MHz gain bandwidth product and 150dB voltage gain. This single-channel CMOS amplifier offers exceptional precision with a 0.5µV input offset voltage and 30pA input bias current. Operating across a wide supply voltage range of 4.75V to 16V, it boasts a 120dB common mode rejection ratio and power supply rejection ratio. Packaged in a 14-pin DIP, this RoHS compliant component is suitable for applications within a 0°C to 85°C temperature range.
Analog Devices LTC1052CN#PBF technical specifications.
| Bandwidth | 1.2MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 1.2MHz |
| Input Bias Current | 30pA |
| Input Offset Voltage (Vos) | 0.5uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.375V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.75V |
| Nominal Gain Bandwidth Product | 1.2MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.7mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LTCMOS™ |
| Slew Rate | 4V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1.2MHz |
| Voltage Gain | 150dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1052CN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
