The LTC1052CSW is a single operational amplifier with a gain bandwidth product of 1.2MHz and an input bias current of 1pA. It is packaged in a surface mount SOIC package and has a maximum operating temperature of 70°C. The device is not RoHS compliant and contains lead. It is suitable for use in applications where low input bias current is required.
Analog Devices LTC1052CSW technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 1.2MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 0.5uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 1.7mA |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | LTCMOS™ |
| Slew Rate | 4V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.