
Low noise operational amplifier featuring a 1.2MHz bandwidth and 1.2MHz gain bandwidth product. This single-channel, chopper-stabilized amplifier offers a high voltage gain of 150dB, 120dB CMRR, and 120dB PSRR. With a low input bias current of 30pA and an input offset voltage of 5µV, it operates from ±2.375V to ±8V dual supply or 4.75V to 16V single supply. Packaged in a 16-pin SOIC for surface mounting, this CMOS technology amplifier boasts a slew rate of 4V/µs and is RoHS compliant.
Sign in to ask questions about the Analog Devices LTC1052CSW#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1052CSW#PBF technical specifications.
| Amplifier Type | LOW NOISE |
| Bandwidth | 1.2MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 1.2MHz |
| Input Bias Current | 30pA |
| Input Offset Voltage (Vos) | 5uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.375V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.7mA |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LTCMOS™ |
| Slew Rate | 4V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1.2MHz |
| Voltage Gain | 150dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1052CSW#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
