
Precision operational amplifier featuring a 1.2MHz bandwidth and 1.2MHz gain bandwidth product. This single-channel, chopper-stabilized amplifier offers exceptional performance with a 0.5µV input offset voltage and 1pA input bias current. Achieving 120dB common mode rejection ratio and 120dB power supply rejection ratio, it operates from a 2.375V to 8V dual supply or 4.75V to 16V single supply. The device is presented in a 16-pin SOIC surface mount package, suitable for a wide range of applications.
Sign in to ask questions about the Analog Devices LTC1052CSW#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1052CSW#TRPBF technical specifications.
| Bandwidth | 1.2MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 1.2MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 0.5uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.375V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.7mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| RoHS Compliant | Yes |
| Series | LTCMOS™ |
| Slew Rate | 4V/µs |
| Unity Gain Bandwidth Product | 1.2MHz |
| Voltage Gain | 150dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1052CSW#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
