
Quad-channel operational amplifier featuring a 2.5MHz bandwidth and 4V/µs slew rate. Achieves 160dB voltage gain with a 2.5MHz gain bandwidth product. Offers exceptional 106dB common mode rejection ratio and 116dB power supply rejection ratio. Operates with dual supply voltages from ±2.375V to ±8V, or single supply from 4.75V to 16.5V. Exhibits a low input bias current of 65pA and an input offset voltage of 0.5µV. Packaged in a 14-pin PDIP, this RoHS compliant component operates from 0°C to 85°C.
Sign in to ask questions about the Analog Devices LTC1053CN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1053CN#PBF technical specifications.
| Bandwidth | 2.5MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 106dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 2.5MHz |
| Height | 3.3mm |
| Input Bias Current | 65pA |
| Input Offset Voltage (Vos) | 0.5uV |
| Lead Free | Lead Free |
| Length | 19.56mm |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.375V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 4.75V |
| Nominal Gain Bandwidth Product | 2.5MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 116dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 4V/µs |
| Unity Gain Bandwidth Product | 2.5MHz |
| Voltage Gain | 160dB |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1053CN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
