
Single-circuit, CMOS active low-pass filter with a 5th-order Butterworth transfer characteristic. Features a switched capacitor design operating with dual supply voltages from 2.5V to 9V, drawing a nominal 4.5mA supply current. This surface-mount component is housed in a 16-pin SOIC package with gull-wing terminals, suitable for industrial temperature ranges of -40°C to 85°C.
Analog Devices LTC1062CSW#PBF technical specifications.
| Active Filter Type | SWITCHED CAPACITOR FILTER |
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Filter Type | LOW PASS FILTER |
| Frequency | 4MHz |
| Height | 2.34mm |
| JESD-30 Code | R-PDSO-G16 |
| Lead Free | Contains Lead |
| Length | 10.49mm |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 9V |
| Min Supply Voltage | 2.5V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Nominal Supply Current | 4.5mA |
| Number of Circuits | 1 |
| Number of Functions | 1 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Quantity | 47 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Poles and Zeros | 5 AND 0 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Transfer Characteristics | BUTTERWORTH |
| Type | Active |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1062CSW#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
