
The LTC1063CN8#PBF is a dual supply voltage low pass filter IC from Analog Devices. It operates within a temperature range of -40°C to 85°C and is available in a DIP package with a through hole mount. The device is RoHS compliant and has a maximum supply voltage of 8V and a minimum supply voltage of 2.375V. It consumes a nominal supply current of 7mA.
Analog Devices LTC1063CN8#PBF technical specifications.
| Package/Case | DIP |
| Dual Supply Voltage | 5V |
| Filter Type | LOW PASS FILTER |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 2.375V |
| Mount | Through Hole |
| Nominal Supply Current | 7mA |
| Number of Circuits | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Type | Active |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1063CN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
