
IC FILTR 8TH ORDR LOWPASS 16SOIC
Analog Devices LTC1064-2CSW#TRPBF technical specifications.
| Package/Case | SOIC |
| Filter Type | LOW PASS FILTER |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.37V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.74V |
| Mount | Surface Mount |
| Nominal Supply Current | 17mA |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Type | Active |
| RoHS | Compliant |
No datasheet is available for this part.
