The LTC1064-4CSW#TR is a low pass filter from Analog Devices with a maximum dual supply voltage of 8V and a minimum dual supply voltage of 2.37V. It operates over a temperature range of -40°C to 85°C and is available in a surface mount SOIC package. The device is not RoHS compliant and contains lead, making it a non-lead-free component. It has a nominal supply current of 17mA and is available in a tape and reel packaging with 1000 units per package.
Analog Devices LTC1064-4CSW#TR technical specifications.
| Package/Case | SOIC |
| Filter Type | LOW PASS FILTER |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.37V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.74V |
| Mount | Surface Mount |
| Nominal Supply Current | 17mA |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Type | Active |
| RoHS | Not Compliant |
No datasheet is available for this part.