
LTC1067 - Rail-to-Rail, Very Low Noise Universal Dual Filter Building Block; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C
Sign in to ask questions about the Analog Devices LTC1067-50IS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1067-50IS technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 3V |
| Filter Type | UNIVERSAL |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 4.35mA |
| Number of Circuits | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Type | Active |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1067-50IS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
