
The LTC1067-50IS#PBF is a dual supply op-amp from Analog Devices, packaged in a SOIC package, suitable for surface mount. It operates over a temperature range of -40°C to 85°C and is compliant with lead-free standards. The device has a nominal supply current of 4.35mA and is available in a package quantity of 50 units per rail/tube packaging. It is a RoHS compliant, active type device with a maximum supply voltage of 11V and a minimum supply voltage of 3V.
Sign in to ask questions about the Analog Devices LTC1067-50IS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1067-50IS#PBF technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 3V |
| Filter Type | UNIVERSAL |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 4.35mA |
| Number of Circuits | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Type | Active |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1067-50IS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.