
Dual switched capacitor active filter IC, universal 4th order, 20kHz cutoff. Features CMOS technology, resistor programmable transfer characteristics, and operates from a 1.5V to 5V dual supply or 3V to 11V single supply. Packaged in a 16-pin SSOP with gull wing terminals for surface mounting, this industrial temperature grade component offers two independent filter circuits. It boasts a nominal supply current of 4.35mA and a peak reflow temperature of 260°C, with lead-free and RoHS compliant construction.
Analog Devices LTC1067IGN#PBF technical specifications.
| Active Filter Type | SWITCHED CAPACITOR FILTER |
| Package/Case | SSOP |
| Dual Supply Voltage | 3V |
| Filter Type | UNIVERSAL |
| Height | 1.5mm |
| JESD-30 Code | R-PDSO-G16 |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Nominal Supply Current | 4.35mA |
| Number of Circuits | 2 |
| Number of Functions | 2 |
| Operating Supply Voltage | 5V |
| Package Body Material | Plastic |
| Package Code | SSOP |
| Package Quantity | 100 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 260°C |
| Poles and Zeros | 2 AND 0 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Transfer Characteristics | RESISTOR PROGRAMMABLE |
| Type | Active |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1067IGN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
