The LTC1068-200IG is a dual supply active filter from Analog Devices, packaged in a 5.3 mm plastic SSOP-28 package. It operates over a temperature range of -40°C to 85°C and is not RoHS compliant. The filter is available in a rail/Tube packaging with 47 units per package and has a nominal supply current of 9.5 mA.
Analog Devices LTC1068-200IG technical specifications.
| Package/Case | SSOP |
| Dual Supply Voltage | 5V |
| Filter Type | UNIVERSAL |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.57V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 3.14V |
| Mount | Surface Mount |
| Nominal Supply Current | 9.5mA |
| Number of Circuits | 4 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Type | Active |
| RoHS | Not Compliant |
No datasheet is available for this part.