LTC1068 - Clock-Tunable, Quad Second Order, Filter Building Blocks
Analog Devices LTC1068-200IG#TR technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Nominal Supply Current | 9.5mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Type | Active |
| RoHS | Not Compliant |
No datasheet is available for this part.