
Single low-pass active filter IC featuring an 8th-order elliptic transfer characteristic. Operates with dual supply voltages from 1.57V to 5.5V, or single supply from 3.14V to 11V. CMOS technology enables a nominal supply current of 3.8mA. Packaged in an 8-pin SOIC (SOP) surface-mount case with gull-wing terminals, suitable for industrial temperature ranges (-40°C to 85°C).
Analog Devices LTC1069-1IS8#PBF technical specifications.
| Active Filter Type | SWITCHED CAPACITOR FILTER |
| Package/Case | SOIC |
| Dual Supply Voltage | 3V |
| Filter Type | LOW PASS FILTER |
| Height | 1.5mm |
| JESD-30 Code | R-PDSO-G8 |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.57V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 3.14V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Nominal Supply Current | 3.8mA |
| Number of Circuits | 1 |
| Number of Functions | 1 |
| Operating Supply Voltage | 5V |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Quantity | 100 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 260°C |
| Poles and Zeros | 8 AND 0 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Transfer Characteristics | ELLIPTIC |
| Type | Active |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1069-1IS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
