
The LTC1069-1IS8#TRPBF is a low pass filter from Analog Devices, packaged in a lead free SOIC package. It operates over a temperature range of -40°C to 85°C and has a nominal supply current of 3.8mA. The filter is designed for use in applications where a low pass filter is required, and it is suitable for use in a variety of industries. The LTC1069-1IS8#TRPBF is RoHS compliant and is available in a tape and reel packaging format.
Sign in to ask questions about the Analog Devices LTC1069-1IS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1069-1IS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Filter Type | LOW PASS FILTER |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.57V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 3.14V |
| Mount | Surface Mount |
| Nominal Supply Current | 3.8mA |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Type | Active |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1069-1IS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
