
Single low-pass active filter IC featuring an 8th-order elliptic transfer characteristic. This switched capacitor filter operates with a supply voltage range of 3V to 10V and a nominal supply current of 1.2mA. Designed for surface mounting, it is housed in an 8-pin SOIC package with gull-wing terminals. The component is RoHS compliant, lead-free, and rated for industrial temperature operation from -40°C to 85°C.
Analog Devices LTC1069-6IS8#PBF technical specifications.
| Active Filter Type | SWITCHED CAPACITOR FILTER |
| Package/Case | SOIC |
| Filter Type | LOW PASS FILTER |
| JESD-30 Code | R-PDSO-G8 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Nominal Supply Current | 1.2mA |
| Number of Circuits | 1 |
| Number of Functions | 1 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Quantity | 100 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 260°C |
| Poles and Zeros | 8 AND 0 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Transfer Characteristics | ELLIPTIC |
| Type | Active |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1069-6IS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
