
IC FILTR 8TH ORDER LOWPASS 8SOIC
Sign in to ask questions about the Analog Devices LTC1069-7CS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1069-7CS8#PBF technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 3V |
| Filter Type | LOW PASS FILTER |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Nominal Supply Current | 18mA |
| Number of Circuits | 1 |
| Operating Supply Voltage | 9V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Type | Active |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1069-7CS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
