
The LTC1069-7CS8#TRPBF is a dual supply low pass filter IC from Analog Devices, operating over a temperature range of 0°C to 70°C. It is available in a surface mount SOIC-8 package, with a nominal supply current of 18mA. The device is RoHS compliant and suitable for use in general applications, with a maximum supply voltage of 10V and a minimum supply voltage of 5V.
Sign in to ask questions about the Analog Devices LTC1069-7CS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1069-7CS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 3V |
| Filter Type | LOW PASS FILTER |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Nominal Supply Current | 18mA |
| Number of Circuits | 1 |
| Operating Supply Voltage | 9V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Type | Active |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1069-7CS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
