
The LTC1090CSW is a 10-bit analog-to-digital converter with a dual supply type and a sampling rate of 30,000 samples per second. It is packaged in a surface mount SOIC package and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is not RoHS compliant and contains lead, making it non-lead-free. It is available in a packaging quantity of 38 units, packaged in rail or tube packaging.
Sign in to ask questions about the Analog Devices LTC1090CSW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1090CSW technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 30000S/s |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1090CSW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
