LTC1090 - Single Chip 10-Bit Data Acquisition System
Analog Devices LTC1090CSW#TR technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 30000S/s |
| Supply Type | Dual |
| RoHS | Not Compliant |
No datasheet is available for this part.