
The LTC1090CSW#TRPBF is a 10-bit dual analog-to-digital converter with a sampling rate of 30kS/s. It is packaged in a lead-free SOIC package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Analog Devices LTC1090CSW#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1090CSW#TRPBF technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 30000S/s |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1090CSW#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
