The LTC1096ACS8 is an 8-bit single-channel analog-to-digital converter from Analog Devices. It operates at a maximum temperature of 70°C and a minimum temperature of 0°C. The device is packaged in a 0.150 INCH, PLASTIC, SOIC-8 package and is designed for surface mount applications. The LTC1096ACS8 is not RoHS compliant and contains lead. It has a sampling rate of 33,000 samples per second and is a single-supply device.
Analog Devices LTC1096ACS8 technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sampling Rate | 33000S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.