
The LTC1096ACS8#TRPBF is an 8-bit single-channel analog-to-digital converter with a sampling rate of 33,000 samples per second. It features a SPI interface and is packaged in a lead-free SOIC package. The device operates over a temperature range of 0°C to 70°C. It is RoHS compliant and available in tape and reel packaging with a quantity of 2500 units per package.
Sign in to ask questions about the Analog Devices LTC1096ACS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1096ACS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Number of Inputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 33000S/s |
| Series | microPOWER™ |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1096ACS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
