
The LTC1096CN8 is an 8-bit single-channel analog-to-digital converter with a sampling rate of 33kS/s. It operates from a single 5V supply and is available in a DIP-8 package. The device is suitable for use in temperatures ranging from 0°C to 70°C. However, it is not RoHS compliant and contains lead, making it less suitable for modern applications.
Analog Devices LTC1096CN8 technical specifications.
| Package/Case | DIP |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 9V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 500mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 33000S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1096CN8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
