ADC, Successive Approximation, 8-Bit, 1 Func, 2 Channel, Serial Access, PDIP8
Checking distributor stock and pricing after the page loads.
Analog Devices LTC1098ACN8 technical specifications.
| Package/Case | DIP |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sampling Rate | 33000S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.