
The LTC1098ACN8#PBF is an 8-bit single-channel analog-to-digital converter from Analog Devices. It features a DIP package and is designed for through hole mounting. The device operates over a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The LTC1098ACN8#PBF has a sampling rate of 33,000 samples per second and is suitable for single-supply operation.
Sign in to ask questions about the Analog Devices LTC1098ACN8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1098ACN8#PBF technical specifications.
| Package/Case | DIP |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sampling Rate | 33000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1098ACN8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
