
8-bit, 2-channel analog-to-digital converter (ADC) with SPI serial interface. Features 1 LSB differential nonlinearity, full-scale error, and integral nonlinearity. Operates from a 3V to 6V single supply voltage with a typical supply current of 155µA. Packaged in an 8-pin SOIC surface-mount package, this RoHS compliant component offers a sampling rate of 33 kS/s.
Sign in to ask questions about the Analog Devices LTC1098CS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1098CS8#PBF technical specifications.
| Package/Case | SOIC |
| Converter Type | GENERAL PURPOSE |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 1LSB |
| Height | 1.5mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 33KS/s |
| Series | microPOWER™ |
| Supply Current | 155uA |
| Supply Type | Single |
| Termination | SMD/SMT |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1098CS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
