The LTC1098IS8 is an 8-bit analog-to-digital converter with a sampling rate of 33,000 samples per second. It is available in a SOIC-8 package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C. Note that this product contains lead and is not RoHS compliant.
Analog Devices LTC1098IS8 technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sampling Rate | 33000S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.