
The LTC1098IS8#PBF is an 8-bit analog-to-digital converter with a sampling rate of 33KS/s. It operates from a single 5V supply and is available in a SOIC N package for surface mount applications. The device is RoHS compliant and has a maximum operating temperature of 85°C. It is suitable for use in a variety of applications, including data acquisition and industrial control systems.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC1098IS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC N |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 33KS/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1098IS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
