
The LTC1098LCS8 is an 8-bit single-channel analog-to-digital converter with a sampling rate of 33kS/s. It is packaged in a SOIC-8 package and is designed for surface mount applications. The device operates over a temperature range of 0°C to 70°C. The LTC1098LCS8 is not RoHS compliant and contains lead. It is available in quantities of 100 in rail or tube packaging.
Sign in to ask questions about the Analog Devices LTC1098LCS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1098LCS8 technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sampling Rate | 33000S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1098LCS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
