
The LTC1098LCS8#PBF is an 8-bit single channel analog-to-digital converter with 8-bit resolution and a sampling rate of 33kS/s. It operates over a supply voltage range of 2.65V to 4V and is packaged in a SOIC package. The device is RoHS compliant and lead-free. It is designed for surface mount applications and has a nominal supply current of 155uA. The LTC1098LCS8#PBF is suitable for use in applications where a high degree of accuracy and low power consumption are required.
Sign in to ask questions about the Analog Devices LTC1098LCS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1098LCS8#PBF technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 4V |
| Min Supply Voltage | 2.65V |
| Mount | Surface Mount |
| Nominal Supply Current | 155uA |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 33000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1098LCS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
