
The LTC1098LIS8 is an 8-bit analog-to-digital converter with a single supply type and a sampling rate of 33kS/s. It is available in a SOIC package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C. Note that this product contains lead and is not RoHS compliant.
Sign in to ask questions about the Analog Devices LTC1098LIS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1098LIS8 technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sampling Rate | 33000S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1098LIS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
