The LTC1098LIS8#TR is an 8-bit analog-to-digital converter with a sampling rate of 33kS/s. It operates over a temperature range of -40°C to 85°C and is available in a surface mount SOIC package. The device is not RoHS compliant and contains lead. It is supplied as a tape and reel package with 2500 units per reel.
Analog Devices LTC1098LIS8#TR technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sampling Rate | 33000S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.